- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF100-510-JTW
CF100-510-JTW
RCD Components
Res Carbon Film 51 Ohm 5% 1W Conformal Coated AXL T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Carbon Film 51 Ohm 5% 1W Conformal Coated AXL T/R
Search Keywords: CF100510JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CF100-510-JTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:51 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:11.9 x 4.6 mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,499
can ship 7/22/26
Minimum Order Quantity:
2000
Order Increment:
2500
17 Weeks
can ship
10/8/26