- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CF100-101-JTW
CF100-101-JTW
RCD Components
Carbon Film Resistor - 100 Ohms - 5% Tolerance - 1W - T&R.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Carbon Film Resistor - 100 Ohms - 5% Tolerance - 1W - T&R.
Search Keywords: CF100101JTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CF100-101-JTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533100065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Reels
Can Ship immediately
Minimum Order Quantity:
100 Reels
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.258
250
$0.163
500
$0.122
1,000
$0.098
2,500
$0.082
5,000
$0.073
10,000 +
$0.069
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments