- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CE0603-272-J050GTW
CE0603-272-J050GTW
RCD Components
Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 0603 125°C T/R
Search Keywords: CE0603272J050GTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CE0603-272-J050GTW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:CN
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0027 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10
$2.3500
500
$0.0939
1,000
$0.0671
2,500
$0.0522
5,000
$0.0427
10,000 +
$0.0345
Click for Quote
Log in
to unlock special pricing