- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CE0603-105-Z010VTW
RCD Components
CE0603-105-Z010VTW
Cap Ceramic 1uF 10V Y5V -20% to 80% SMD 0603 85°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Cap Ceramic 1uF 10V Y5V -20% to 80% SMD 0603 85°C T/R
Search Keywords: CE0603105Z010VTW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CE0603-105-Z010VTW
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8533100060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:-20 to 80 %
Product Guides
+
Frequently Asked Questions
Is CE0603-105-Z010VTW RoHS compliant?
Yes, CE0603-105-Z010VTW is RoHS compliant.
What is the lead time for CE0603-105-Z010VTW?
The standard lead time for CE0603-105-Z010VTW is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000 Reels
Order Increment:
4000 Reels
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0067
8,000
$0.0062
16,000
$0.0053
32,000 +
$0.0049
Click for Quote
Log in
to unlock special pricing