- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CC1-680-KBW
CC1-680-KBW
RCD Components
Res Carbon Composition 68 Ohm 10% 1W Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Carbon Composition 68 Ohm 10% 1W Conformal Coated AXL Bulk
Search Keywords: CC1680KBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CC1-680-KBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
Supplier Standard Pack:
1 -
Termination Style:Axial11387
-
Power Rating:1 W
-
Resistance Value:68 Ohm
-
Tolerance:1011388%
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:Bulk
-
Dimension:15 x 5.7211378mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
9 Weeks
can ship
7/13/26