- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- CC1-222-KBW
CC1-222-KBW
RCD Components
Res Carbon Composition 2.2K Ohm 10% 1W Conformal Coated AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Carbon Composition 2.2K Ohm 10% 1W Conformal Coated AXL Bulk
Search Keywords: CC1222KBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:CC1-222-KBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:2.2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:Bulk
-
Dimension:15 x 5.72 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$18.75
10
$11.53
25 +
$7.56
Click for Quote
Log in
to unlock special pricing