- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- BLU1206-5762-DT50W
RCD Components
BLU1206-5762-DT50W
Res Thin Film 1206 57.6K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thin Film 1206 57.6K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
Search Keywords: BLU12065762DT50W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:BLU1206-5762-DT50W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:57.6 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.5 %
-
Case Size:1206
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is BLU1206-5762-DT50W RoHS compliant?
Yes, BLU1206-5762-DT50W is RoHS compliant.
What is the lead time for BLU1206-5762-DT50W?
The standard lead time for BLU1206-5762-DT50W is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
330
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
330
$0.0754
500
$0.0716
1,000
$0.0511
2,500
$0.0398
5,000
$0.0325
10,000 +
$0.0263
Click for Quote
Log in
to unlock special pricing