- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- BLU1206-40R2-FT50W
BLU1206-40R2-FT50W
RCD Components
Res Thin Film 1206 40.2 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 1206 40.2 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
Search Keywords: BLU120640R2FT50W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:BLU1206-40R2-FT50W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:40.2 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0154
10,000
$0.0141
20,000
$0.0121
40,000 +
$0.0113
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT