- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- BLU0603-6811-BT25W
BLU0603-6811-BT25W
RCD Components
Res Thin Film 0603 6.81K Ohm 0.1% 0.1W(1/10W) A±25ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 6.81K Ohm 0.1% 0.1W(1/10W) A±25ppm/A°C Pad SMD T/R
Search Keywords: BLU06036811BT25W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:BLU0603-6811-BT25W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
5000 -
Resistance Value:6.81 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/27/26