- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- BLU0603-4991-DT25W
BLU0603-4991-DT25W
RCD Components
Res Thin Film 0603 4.99K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 4.99K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Search Keywords: BLU06034991DT25W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:BLU0603-4991-DT25W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:4.99 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.5 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$0.0122
500
$0.0120
1,000
$0.0117
2,500
$0.0115
5,000
$0.0113
10,000 +
$0.0111
Click for Quote
Log in
to unlock special pricing