- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- BLU0603-1473-BT25W
BLU0603-1473-BT25W
RCD Components
Res Thin Film 0603 147K Ohm 0.1% 0.1W(1/10W) A±25ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 147K Ohm 0.1% 0.1W(1/10W) A±25ppm/A°C Pad SMD T/R
Search Keywords: BLU06031473BT25W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:BLU0603-1473-BT25W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:147 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:060311341
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 5000
Manufacturer Stock:
5,000
can ship
Stock lot only:
5
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.0503
5,000
$0.0457
10,000
$0.0427
20,000
$0.0400
40,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing