- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 640B-R100-FBW
640B-R100-FBW
RCD Components
Res Wirewound 0.1 Ohm 1% 300W ±90ppm/°C Aluminum Housed AXL Chassis Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.1 Ohm 1% 300W ±90ppm/°C Aluminum Housed AXL Chassis Mount Bulk
Search Keywords: 640BR100FBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:640B-R100-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:300 W
-
Termination Style:Axial
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$64.31
5
$63.02
10
$61.76
25 +
$60.53
Click for Quote
Log in
to unlock special pricing