- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 635B-3R00-FBW
635B-3R00-FBW
RCD Components
Res Wirewound 3 Ohm 1% 150W ±50ppm/°C Aluminum Housed AXL Chassis Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 3 Ohm 1% 150W ±50ppm/°C Aluminum Housed AXL Chassis Mount Bulk
Search Keywords: 635B3R00FBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:635B-3R00-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:150 W
-
Termination Style:Axial
-
Resistance Value:3 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$53.38
5
$52.31
10
$51.27
25
$50.24
50
$49.24
100 +
$48.25
Click for Quote
Log in
to unlock special pricing