- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 620-R500-FBW
RCD Components
620-R500-FBW
Res Wirewound 0.5 Ohm 1% 50W ±90ppm/°C Aluminum Housed AXL Flange Mount Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RCD Components |
| Part No: | 620-R500-FBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Flange Mount |
| Power Rating: | 50 W |
| Termination Style: | Axial |
| Resistance Value: | 500 mOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±90 ppm/°C |
| Military Standard: | N/R |