help desk software
Image is representational - see mfr. specs

620-10R0-FBW

RCD Components

Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk
Search Keywords: 62010R0FBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    620-10R0-FBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    50 W
  • Termination Style:
    Axial
  • Resistance Value:
    10 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order:
4
16 Weeks can ship 3/16/26
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5