- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 615Q-15R0-FBW
RCD Components
615Q-15R0-FBW
Res Wirewound 15 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Wirewound 15 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk
Search Keywords: 615Q15R0FBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:615Q-15R0-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:15 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 615Q-15R0-FBW RoHS compliant?
Yes, 615Q-15R0-FBW is RoHS compliant.
What is the lead time for 615Q-15R0-FBW?
The standard lead time for 615Q-15R0-FBW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$10.29
25
$9.77
50
$6.33
100
$4.80
250 +
$3.04
Click for Quote
Log in
to unlock special pricing