- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 175-222-JBW
175-222-JBW
RCD Components
Res Wirewound 2.2K Ohm 5% 10W ±20ppm/°C Silicone AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 2.2K Ohm 5% 10W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 175222JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:175-222-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:2.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:300(Max) °C
-
Packaging:Bulk
-
Dimension:43.7 x 8.89 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$4.35
50
$2.58
100
$1.11
250
$0.65
500
$0.58
1,000
$0.55
2,500 +
$0.52
Click for Quote
Log in
to unlock special pricing