- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 175-201-JBW
175-201-JBW
RCD Components
Res Wirewound 200 Ohm 5% 10W ±20ppm/°C Silicone AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 200 Ohm 5% 10W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 175201JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:175-201-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:200 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:300(Max) °C
-
Packaging:Bulk
-
Dimension:43.7 x 8.89 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Manufacturer Stock:
225
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$4.39
50
$2.93
100
$1.25
250
$0.73
500
$0.66
1,000
$0.62
2,500 +
$0.59
Click for Quote
Log in
to unlock special pricing