Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

160-7R00-FBW

Res Wirewound 7 Ohm 1% 5W ±50ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Res Wirewound 7 Ohm 1% 5W ±50ppm/°C Silicone AXL Bulk
Search Keywords: 1607R00FBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RCD Components
Part No: 160-7R00-FBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 7 Ohm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Packaging: Bulk
Dimension: 22.2 x 7.92 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160-7R00-FBW RoHS compliant?
Yes, 160-7R00-FBW is RoHS compliant.
What is the lead time for 160-7R00-FBW?
The standard lead time for 160-7R00-FBW is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.890
5
$19.169
10
$11.260
25
$5.169
50
$2.844
100
$1.766
250
$1.013
500 +
$0.740
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!