- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 160-5R0-JBW
160-5R0-JBW
RCD Components
Res Wirewound 5 Ohm 5% 5W A±50ppm/A°C Silicone AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 5 Ohm 5% 5W A±50ppm/A°C Silicone AXL Bulk
Search Keywords: 1605R0JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:160-5R0-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
Supplier Standard Pack:
1 -
Termination Style:Axial11387
-
Power Rating:5 W
-
Resistance Value:5 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22.2 x 7.9211378mm
-
Terminal Pitch:N/R
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
281
can ship
9 Weeks
can ship
7/13/26