- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 160-500-JBW
RCD Components
160-500-JBW
Res Wirewound 50 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RCD Components |
| Part No: | 160-500-JBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 5 W |
| Resistance Value: | 50 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±20 ppm/°C |
| Packaging: | Bulk |
| Dimension: | 22.2 x 7.92 mm |
| Terminal Pitch: | N/R |