- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 160-203-JBW
RCD Components
160-203-JBW
Res Wirewound 20K Ohm 5% 5W Conformal Coated AXL Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:160-203-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22.2 x 7.92 mm
-
Terminal Pitch:N/R