- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 160-161-JBW
160-161-JBW
RCD Components
Res Wirewound 160 Ohm 5% 5W Silicone AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 160 Ohm 5% 5W Silicone AXL Bulk
Search Keywords: 160161JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:160-161-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:160 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:300(Max) °C
-
Packaging:Bulk
-
Dimension:22.2 x 7.92 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$2.743
25
$2.688
50
$2.634
100
$1.527
250
$0.849
500
$0.634
1,000 +
$0.602
Click for Quote
Log in
to unlock special pricing