- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 160-151-JBW
160-151-JBW
RCD Components
Res Wirewound 150 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 150 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 160151JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:160-151-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:300(Max) °C
-
Packaging:Bulk
-
Dimension:22.2 x 7.92 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
422
can ship
Minimum Order Quantity:
10
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.80
25
$1.73
50
$1.64
100
$1.56
250
$0.86
500 +
$0.65
Click for Quote
Log in
to unlock special pricing