Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

160-121-JBW

Res Wirewound 120 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Wirewound 120 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 160121JBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RCD Components
Part No: 160-121-JBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 120 Ohm
Tolerance: 5 %
Temperature Coefficient: ±20 ppm/°C
Operating Temperature: 300(Max) °C
Packaging: Bulk
Dimension: 22.2 x 7.92 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160-121-JBW RoHS compliant?
Yes, 160-121-JBW is RoHS compliant.
What is the lead time for 160-121-JBW?
The standard lead time for 160-121-JBW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.850
50
$1.900
100
$0.814
250
$0.475
500
$0.426
1,000
$0.402
2,500 +
$0.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!