Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

160-10R0-FBW

Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 16010R0FBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    160-10R0-FBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    22.2 x 7.92 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160-10R0-FBW RoHS compliant?
Yes, 160-10R0-FBW is RoHS compliant.
What is the lead time for 160-10R0-FBW?
The standard lead time for 160-10R0-FBW is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.10
50
$2.73
100
$1.17
250
$0.68
500
$0.61
1,000
$0.58
2,500 +
$0.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!