- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 135-R10-JBW
RCD Components
135-R10-JBW
Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Silicone AXL Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RCD Components |
| Part No: | 135-R10-JBW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Style: | Axial |
| Power Rating: | 3 W |
| Resistance Value: | 100 mOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±90 ppm/°C |
| Operating Temperature: | 300(Max) °C |
| Packaging: | Bulk |
| Dimension: | 12.7 x 4.78 mm |
| Terminal Pitch: | N/R |