Image is representational - see mfr. specs

135-R100-FBW

RCD Components

Res Wirewound 0.1 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 0.1 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk
Search Keywords: 135R100FBW
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    RCD Components
  • Артикул / №:
    135-R100-FBW
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    LC
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±90 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    12.7 x 4.78 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 881
Ships today, if you order in
Manufacturer Stock:
151 Можно отправить
17 Weeks Можно отправить 2/10/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$2.14
5
$2.12
10
$2.10
25
$2.07
50
$1.64
100
$1.44
250
$1.36
500 +
$1.30
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!