Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

135-5000-FBW

Res Wirewound 500 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 1355000FBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RCD Components
Part No: 135-5000-FBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 500 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Packaging: Bulk
Dimension: 14.2 x 4.78mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135-5000-FBW RoHS compliant?
Yes, 135-5000-FBW is RoHS compliant.
What is the lead time for 135-5000-FBW?
The standard lead time for 135-5000-FBW is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.715
100
$0.650
200
$0.620
400
$0.590
800
$0.560
1,000 +
$0.354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!