Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

135-471-JBW

Res Wirewound 470 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Wirewound 470 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 135471JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    135-471-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    300(Max) °C
  • Packaging:
    Bulk
  • Dimension:
    12.7 x 4.78 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135-471-JBW RoHS compliant?
Yes, 135-471-JBW is RoHS compliant.
What is the lead time for 135-471-JBW?
The standard lead time for 135-471-JBW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 11/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$0.241
50
$0.236
100
$0.232
250
$0.227
500
$0.222
1,000
$0.218
2,500 +
$0.214
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!