- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 135-273-JBW
135-273-JBW
RCD Components
Res Wirewound 27K Ohm 5% 3W Silicone AXL Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound 27K Ohm 5% 3W Silicone AXL Bulk
Search Keywords: 135273JBW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:135-273-JBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:LC
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:27 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:12.7 x 4.78 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$3.65
25
$3.47
50
$1.98
100
$1.16
250
$1.04
500
$0.95
1,000 +
$0.91
Click for Quote
Log in
to unlock special pricing