Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

135-1R0-JBW

Res Wirewound 1 Ohm 5% 3W ±50ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 3W ±50ppm/°C Silicone AXL Bulk
Search Keywords: 1351R0JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    135-1R0-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    300(Max) °C
  • Packaging:
    Bulk
  • Dimension:
    12.7 x 4.78 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135-1R0-JBW RoHS compliant?
Yes, 135-1R0-JBW is RoHS compliant.
What is the lead time for 135-1R0-JBW?
The standard lead time for 135-1R0-JBW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
11 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.215
50
$0.211
100
$0.207
250
$0.203
500
$0.199
1,000
$0.195
2,500 +
$0.191
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!