- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 135-1R00-FBW
RCD Components
135-1R00-FBW
Res Wirewound 1 Ohm 1% 3W ±50ppm/°C Silicone AXL Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCD Components
-
Part No:135-1R00-FBW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:LC
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:12.7 x 4.78 mm
-
Terminal Pitch:N/R