Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

135-151-JBW

Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 135151JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    135-151-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Operating Temperature:
    300(Max) °C
  • Packaging:
    Bulk
  • Dimension:
    12.7 x 4.78 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135-151-JBW RoHS compliant?
Yes, 135-151-JBW is RoHS compliant.
What is the lead time for 135-151-JBW?
The standard lead time for 135-151-JBW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 658
Ships today, if you order in
11 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.219
50
$0.214
100
$0.210
250
$0.206
500
$0.202
1,000
$0.198
2,500 +
$0.194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!