Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

135-121-JBW

Res Wirewound 120 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Res Wirewound 120 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 135121JBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RCD Components
Part No: 135-121-JBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 120 Ohm
Tolerance: 5 %
Temperature Coefficient: ±20 ppm/°C
Packaging: Bulk
Dimension: 12.7 x 4.78 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135-121-JBW RoHS compliant?
Yes, 135-121-JBW is RoHS compliant.
What is the lead time for 135-121-JBW?
The standard lead time for 135-121-JBW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.880
50
$0.752
100
$0.537
250
$0.418
500
$0.313
1,000
$0.281
2,500 +
$0.261
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!