Image is representational - see manufacturer specifications

RCD Components Authorized Distributor

135-10R0-FBW

Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
Search Keywords: 13510R0FBW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RCD Components
Part No: 135-10R0-FBW
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 10 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Packaging: Bulk
Dimension: 12.7 x 4.78 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 135-10R0-FBW RoHS compliant?
Yes, 135-10R0-FBW is RoHS compliant.
What is the lead time for 135-10R0-FBW?
The standard lead time for 135-10R0-FBW is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$0.493
25
$0.483
100
$0.473
250
$0.426
500
$0.344
1,000 +
$0.301
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!