- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1N4006
Description
+
Diode 800V 1A 2-Pin DO-204AL
Search Keywords: 1N4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RCA
-
Part No:1N4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 1N4006 RoHS compliant?
Yes, 1N4006 is RoHS compliant.
What is the lead time for 1N4006?
The standard lead time for 1N4006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
812
Can Ship immediately
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.090
25
$0.914
50 +
$0.745
Click for Quote
Log in
to unlock special pricing