Image is representational - see manufacturer specifications

Raltron/Showa

TT-SMDC-16.000-S-EXT-TR

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 4-Pin SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 4-Pin SMD T/R
Search Keywords: TTSMDC16000SEXTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Raltron/Showa
  • Part No:
    TT-SMDC-16.000-S-EXT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Standard Frequency:
    16 MHz
  • Load Capacitance:
    Series
  • Frequency Tolerance:
    ±50 ppm
  • Supplier Package:
    SMD
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TT-SMDC-16.000-S-EXT-TR RoHS compliant?
Yes, TT-SMDC-16.000-S-EXT-TR is RoHS compliant.
What is the lead time for TT-SMDC-16.000-S-EXT-TR?
The standard lead time for TT-SMDC-16.000-S-EXT-TR is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Can Ship immediately
10 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.46
25
$2.53
100
$1.29
500
$0.63
1,000 +
$0.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!