- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- TT-SMDC-16.000-S
TT-SMDC-16.000-S
Raltron/Showa
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 4-Pin SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 4-Pin SMD
Search Keywords: TTSMDC16000S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:TT-SMDC-16.000-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
ECCN:EAR99
-
Reel Pack:
1000 -
Standard Frequency:16 MHz
-
Load Capacitance:Series
-
Frequency Tolerance:±50 ppm
-
Supplier Package:SMD
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.4752
1,000
$0.4320
2,000
$0.4030
3,000
$0.3380
4,000 +
$0.3290
Click for Quote
Log in
to unlock special pricing