- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- R38-32.768-12.5-EXT-NPB
R38-32.768-12.5-EXT-NPB
Raltron/Showa
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Search Keywords: R3832768125EXTNPB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:R38-32.768-12.5-EXT-NPB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:0.032768 MHz
-
Load Capacitance:12.5 pF
-
Frequency Tolerance:±20 ppm
-
Supplier Package:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,039
Can Ship immediately
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.4790
25
$0.4370
100
$0.3590
250
$0.2680
500
$0.2550
1,000 +
$0.1368
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT