- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- H10S-25.000-18-F-EXT-TR
H10S-25.000-18-F-EXT-TR
Raltron/Showa
Crystal 25MHz ±100ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crystal 25MHz ±100ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Search Keywords: H10S2500018FEXTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:H10S-25.000-18-F-EXT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Crystal
-
Supplier Package:N/A
-
Load Capacitance:18 pF
-
Operating Temperature:-40 to 85 °C
-
Standard Frequency:25 MHz
-
Frequency Stability:±100 ppm
-
Frequency Aging:±2 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.271
2,000
$0.259
5,000
$0.224
10,000 +
$0.218
Click for Quote
Log in
to unlock special pricing