- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- H10S-12.000-18-EXT-TR
H10S-12.000-18-EXT-TR
Raltron/Showa
Crystal 12MHz 18pF FUND 90Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crystal 12MHz 18pF FUND 90Ohm
Search Keywords: H10S1200018EXTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:H10S-12.000-18-EXT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Crystal
-
Supplier Package:N/A
-
Load Capacitance:18 pF
-
Operating Temperature:-40 to 85 °C
-
Standard Frequency:12 MHz
-
Frequency Stability:N/A
-
Frequency Aging:±2 ppm/Year
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Ships today, if you order in
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.830
25
$1.550
100
$1.100
250
$0.631
500
$0.267
1,000 +
$0.256
Click for Quote
Log in
to unlock special pricing