Image is representational - see mfr. specs

CO4310-20.000-EXT-TR

Raltron/Showa

Oscillator XO 20MHz ±100ppm 20pF CMOS/TTL 60% 3.3V 4-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Oscillator XO 20MHz ±100ppm 20pF CMOS/TTL 60% 3.3V 4-Pin SMD T/R
Search Keywords: CO431020000EXTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Raltron/Showa
  • Part No:
    CO4310-20.000-EXT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    20 pF
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Symmetry:
    60 %
  • Standard Frequency:
    20 MHz
  • Frequency Stability:
    ±100 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Ships today, if you order in
10 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.832
25
$0.824
100
$0.816
250
$0.570
500
$0.564
1,000 +
$0.516
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!