Image is representational - see mfr. specs

AS-7.3728-18-SMD-TR

Raltron/Showa

Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/S SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/S SMD T/R
Search Keywords: AS7372818SMDTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Raltron/Showa
  • Part No:
    AS-7.3728-18-SMD-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Standard Frequency:
    7.3728 MHz
  • Load Capacitance:
    18 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/S SMD
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,001
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.107
2,000
$0.100
4,000
$0.094
8,000 +
$0.091
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!