Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AS-3.6864-32-SMD-T by Raltron/Showa
Image is representational - see mfr. specs
Raltron/Showa

AS-3.6864-32-SMD-T

Raltron/Showa

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 200Ohm 2-Pin HC-49/US SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 200Ohm 2-Pin HC-49/US SMD T/R
Search Keywords: AS3686432SMDT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Raltron/Showa
  • Part No:
    AS-3.6864-32-SMD-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Standard Frequency:
    3.6864 MHz
  • Load Capacitance:
    32 pF
  • Frequency Tolerance:
    ±30 ppm
  • Supplier Package:
    HC-49/US SMD
  • Operating Temperature:
    -20 to 70 °C
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
10 Weeks can ship 8/26/24