- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- AS-24.000-18-SMD-TR
AS-24.000-18-SMD-TR
Raltron/Showa
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Search Keywords: AS2400018SMDTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:AS-24.000-18-SMD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:24 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/US SMD
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,195
Ships today, if you order in
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.0100
100
$0.5070
250
$0.3230
500
$0.2094
1,000
$0.1685
2,500
$0.0790
5,000
$0.0760
10,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing