Image is representational - see manufacturer specifications

Raltron/Showa

AS-16.000-20-SMD-TR

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SM SMD T/R
Search Keywords: AS1600020SMDTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Raltron/Showa
Part No: AS-16.000-20-SMD-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Standard Frequency: 16 MHz
Load Capacitance: 20 pF
Frequency Tolerance: ±30 ppm
Supplier Package: HC-49/US SM
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS-16.000-20-SMD-TR RoHS compliant?
Yes, AS-16.000-20-SMD-TR is RoHS compliant.
What is the lead time for AS-16.000-20-SMD-TR?
The standard lead time for AS-16.000-20-SMD-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,270
Can Ship immediately
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2250
100
$0.2077
250
$0.2009
500
$0.1566
1,000
$0.1333
2,500
$0.1225
5,000
$0.1178
10,000 +
$0.1090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!