- Home ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- AS-16.000-18
Raltron/Showa
AS-16.000-18
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S Thru-Hole T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S Thru-Hole T/R
Search Keywords: AS1600018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:AS-16.000-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Standard Frequency:16 MHz
-
Load Capacitance:18 pF
-
Frequency Tolerance:±30 ppm
-
Supplier Package:HC-49/S
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AS-16.000-18 RoHS compliant?
Yes, AS-16.000-18 is RoHS compliant.
What is the lead time for AS-16.000-18?
The standard lead time for AS-16.000-18 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Can Ship immediately
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$0.1628
25
$0.1419
100
$0.1333
150
$0.1274
1,000 +
$0.0963
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT