- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AS-14.7456-20-SMD-TR
Raltron/Showa
AS-14.7456-20-SMD-TR
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49S SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Raltron/Showa
-
Part No:AS-14.7456-20-SMD-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Crystal
-
Supplier Package:HC-49S SMD
-
Load Capacitance:20 pF
-
Operating Temperature:-20 to 70 °C
-
Standard Frequency:14.7456 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel