Image is representational - see manufacturer specifications

Raltron/Showa

AS-14.31818-18-SMD-TR

Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Crystal 14.31818MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Search Keywords: AS143181818SMDTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Raltron/Showa
Part No: AS-14.31818-18-SMD-TR
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Standard Frequency: 14.31818 MHz
Load Capacitance: 18 pF
Frequency Tolerance: ±50 ppm
Supplier Package: SMD
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS-14.31818-18-SMD-TR RoHS compliant?
Yes, AS-14.31818-18-SMD-TR is RoHS compliant.
What is the lead time for AS-14.31818-18-SMD-TR?
The standard lead time for AS-14.31818-18-SMD-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Ships today, if you order in Buy all 278 in-stock or the regular minimum order quantity of 1000
Stock lot only:
278
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1254
1,000
$0.1140
2,000
$0.1070
4,000
$0.1000
8,000 +
$0.0980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!